- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 325301
325301
TE Connectivity / AMP Brand
TERMINAL,AMPOWER 1/0 1/4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,AMPOWER 1/0 1/4
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 1/0 AWG [50-60²]
- Wire Range = 83700 - 119500 CMA
- Terminal Type = Standard
- Stud Size = 5/16 [M8]
Search Keywords: 325301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:325301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:6.35 mm
-
Wire Size:(1/0) AWG
-
Color:N/R
-
Operating Temperature:170(Max) °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$6.292
5
$5.720
25
$5.470
50
$5.360
100
$5.250
250
$5.100
500
$4.990
1,000 +
$4.880
Click for Quote
Log in
to unlock special pricing