- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 325203
325203
TE Connectivity / AMP Brand
TERMINAL,AMPOWER 2 3/8
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,AMPOWER 2 3/8
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 2 AWG [34-35²]
- Wire Range = 52600 - 83700 CMA
- Terminal Type = Standard
- Stud Size = 3/8 [9.53]
Search Keywords: 325203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:325203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:9.53 mm
-
Wire Size:2 AWG
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,288
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$5.14
100
$4.92
250
$4.73
500
$4.55
1,000
$4.44
2,500
$4.33
5,000 +
$4.28
Click for Quote
Log in
to unlock special pricing