Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

325202

TERMINAL,AMPOWER 2 5/16

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMINAL,AMPOWER 2 5/16
Product Highlights:
  • Power Generation and Distribution Application
  • Wire Size (AWG/CM) = 2 AWG [34-35²]
  • Wire Range = 52600 - 83700 CMA
  • Terminal Type = Standard
  • Stud Size = 5/16 [M8]
Search Keywords: 325202
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 325202
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Power Terminal
Stud Size: 8 mm
Wire Size: 2 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 325202 RoHS compliant?
Yes, 325202 is RoHS compliant.
What is the lead time for 325202?
The standard lead time for 325202 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.87
10
$12.63
25
$12.51
50
$12.42
63
$11.49
125
$10.51
188
$10.48
250 +
$9.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!