- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 325201
TE Connectivity / AMP Brand
325201
TERMINAL,AMPOWER 2 1/4
View Datasheet Ask the Datasheet Accessories Notify Me
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 2 AWG [34-35²]
- Wire Range = 52600 - 83700 CMA
- Terminal Type = Standard
- Stud Size = 1/4 [M6]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:325201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:6 mm
-
Wire Size:2 AWG
-
Color:N/R
-
Operating Temperature:N/A