- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 3252-0000-10
3252-0000-10
TE Connectivity / AMP Brand
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Flange Mount Gold Over Copper
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Flange Mount Gold Over Copper
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Wire
- Coaxial Cable Termination Type = Solder
Search Keywords: 3252000010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3252-0000-10
-
Alias/AKA:1058014-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Flange Mount
-
Body Orientation:Straight
-
Terminate To:Wire
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
-
Dimension:25.4 x 19.1 x 19.1 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in