- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 324915
TE Connectivity / AMP Brand
324915
Ring Terminal Connector - 8 Stud - 0.040" (1.02mm) Thickness - 0.312" (7.92mm) Outer Width - 10 to 12 AWG - Insulated - Crimp ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 324915 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |