- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 324693
324693
TE Connectivity / AMP Brand
SPARE WIRE CAP,NAT, .048-.075 INS., MOIS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SPARE WIRE CAP,NAT, .048-.075 INS., MOIS
Product Highlights:
- Wire Caps for Unstripped Wire
- Not Sealed
- Body Style = PIDG
- Insulated
- Insulation Support
Search Keywords: 324693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:324693
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:Transparent
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,966
Can Ship immediately
Minimum Order Quantity:
50
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$0.5922
250
$0.5298
500
$0.5285
1,000
$0.5177
3,000
$0.4965
5,000
$0.4952
8,000
$0.4901
15,000 +
$0.4019
Click for Quote
Log in
to unlock special pricing