- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 324523
324523
TE Connectivity / AMP Brand
Ring Terminal Connector - 8 Stud - 0.040" (1.02mm) Thickness - 0.312" (7.92mm) Width - 10 to 12 AWG - Non-Insulated - Crimp Te ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Terminal Connector - 8 Stud - 0.040" (1.02mm) Thickness - 0.312" (7.92mm) Width - 10 to 12 AWG - Non-Insulated - Crimp Termination.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DIAMOND GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 324523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:324523
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,784
Ships today, if you order in
Minimum Order Quantity:
25
42 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
25
$1.24
100
$1.19
250
$1.16
500
$1.14
1,000
$1.11
2,500
$1.08
5,000
$1.06
7,500 +
$1.04
Click for Quote
Log in
to unlock special pricing
Accessories