- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 324487
TE Connectivity / AMP Brand
324487
The 324487 is an insulated, closed-barrel splice designed as a wire cap for unstripped wires.
View Datasheet Ask the Datasheet Accessories Notify Me
- Wire Caps for Unstripped Wire
- Not Sealed
- Body Style = PIDG
- Insulated
- Insulation Support
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 324487 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | Splice Terminal |
| Color: | Yellow |
| Operating Temperature: | 105(Max) °C |