- Home ›
- All Products›
- 32447
KNIFE DISCONNECT,PIDG 16-14
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
KNIFE DISCONNECT,PIDG 16-14
Search Keywords: 32447
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:32447
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Barrel Color:Blue
-
Wire Insulation Support:With
-
Body Plating Material:Tin
-
Packaging Quantity:5000
-
Packaging Method:Loose Piece
-
Operating Temperature Range:105 °C, 221 °F
-
Wire Size:16 – 14 AWG, 2.05 – 5.18 kcmil, 1.04 – 2.62 mm²
-
Insulation Material:Vinyl
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
30 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
25
$1.194
250
$0.970
500
$0.927
1,000
$0.887
3,000
$0.850
5,000
$0.828
8,000
$0.808
10,000 +
$0.776
Click for Quote
Log in
to unlock special pricing