Available Replacements
Older Equivalent
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

324450

SPLICE,AMPOWER PARA 400MCM

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
SPLICE,AMPOWER PARA 400MCM
Product Highlights:
  • Splice Type = Parallel
  • Wire Size (AWG/CM) = 400,000 CM
  • Barrel Length = Standard
  • Barrel I.D. Min. = 22.50 mm
Search Keywords: 324450
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    324450
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Barrel Inside Diameter (Min):
    .886 in, 22.5 mm
  • Agency/Standard:
    UL
  • Barrel Type:
    Closed Barrel
  • Accessory Type:
    Splice
  • Agency/Standard Number:
    E13288
  • Barrel Style:
    Standard
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 324450?
The recommended replacement for 324450 is 322277 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 324450 RoHS compliant?
Yes, 324450 is RoHS compliant.
What is the lead time for 324450?
The standard lead time for 324450 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
161   can ship 12/23/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
24 Weeks can ship 2/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$22.15
10
$18.82
25
$17.48
50
$16.53
63
$16.05
125
$15.66
188
$15.62
250 +
$14.33
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!