- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 324442
TE Connectivity / AMP Brand
324442
SPLICE,AMPOWER PARA 2
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
SPLICE,AMPOWER PARA 2
Product Highlights:
- Splice Type = Parallel
- Wire Size (AWG/CM) = 2 AWG
- Barrel Length = Standard
- Barrel I.D. Min. = 9.45 mm
Search Keywords: 324442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:324442
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 324442 RoHS compliant?
Yes, 324442 is RoHS compliant.
What is the lead time for 324442?
The standard lead time for 324442 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
500
$14.74
1,000
$7.78
1,500
$5.35
2,000 +
$5.24
Click for Quote
Log in
to unlock special pricing