- Home ›
- All Products›
- 324370
324370
TE Connectivity / AMP Brand
SPLICE,PO INS BUTT 26-24 KIT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SPLICE,PO INS BUTT 26-24 KIT
Product Highlights:
- Splice
- Not Sealed
- Splice Type = Butt
- Butt Splice Type = Standard
- Body Style = STRATO-THERM
Search Keywords: 324370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:324370
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Ring Material:Aluminum
-
Sealable:No
-
Packaging Quantity:50
-
Insulation Type:Post-Insulated
-
Splice Type:Butt Splice
-
Packaging Method:Loose Piece
-
Wire Insulation Support:With
-
Barrel Type:Closed
-
Primary Product Color:Yellow
-
Compatible With Wire & Cable Type:Discrete Wire
-
Barrel Inside Diameter:.084 in, 2.13 mm
-
Operating Temperature Range:288 °C, 550 °F
-
Wire Size:26 – 24 AWG, 238 – 475 CMA, .12 – .24 mm²
-
Compatible With Discrete Wire Type:Solid , Stranded
-
Product Length:.385 in, 9.78 mm
-
Insulation Material:Polytetrafluoroethylene (PTFE)
-
Terminal Plating Material:Gold
-
Contact Base Material:Copper
-
Product Weight:8.363 g
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
79 Weeks
can ship
12/6/27
Price (USD)
Qty
Unit Price
250
$45.12
500
$23.05
750
$15.69
1,000 +
$15.37
Click for Quote
Log in
to unlock special pricing
Accessories