- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 324225
324225
TE Connectivity / AMP Brand
Crimp Wire Pin - Shur-Plug - Mating Pin Diameter 4.09 mm (.161 in) - 16 to 14 AWG (1.25 to 2 mm²) Wire Size - Non-Mating End I ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Crimp Wire Pin - Shur-Plug - Mating Pin Diameter 4.09 mm (.161 in) - 16 to 14 AWG (1.25 to 2 mm²) Wire Size - Non-Mating End Insulated - Blue.
Product Highlights:
- Shur-Plug
- Insulation Support
- Wire Range = 1.25-2.00² [16-14] mm [AWG]
- Not For Use With Double Wire
- Color = Blue
Search Keywords: 324225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:324225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,791
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$1.466
500
$1.209
1,000
$1.078
2,500
$1.054
5,000
$1.048
7,500
$1.043
10,000 +
$1.038
Click for Quote
Log in
to unlock special pricing