- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 32419
Available Replacements
Alternative Packaging
Possible Replacement
Flanged Spade Tongue Terminal 16-22AWG 16.97mm 7.52mm Tin Loose Piece
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Flanged Spade Tongue Terminal 16-22AWG 16.97mm 7.52mm Tin Loose Piece
Product Highlights:
- Terminal Shape = Spade Tongue, Flanged
- Receptacle Style = Straight
- Body Style = DIAMOND GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 32419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:32419
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1000 -
Color:N/R
Product Guides
+
Frequently Asked Questions
Is 32419 discontinued?
Yes, 32419 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 32419?
The recommended replacement for 32419 is 32562 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 32419 RoHS compliant?
Yes, 32419 is RoHS compliant.
What is the lead time for 32419?
The standard lead time for 32419 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
-
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.