- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 324188
324188
TE Connectivity / AMP Brand
TERMINAL,T-N R 4/0 1/2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,T-N R 4/0 1/2
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = TERMINYL
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 324188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:324188
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:12.7 mm
-
Wire Size:(4/0) AWG
-
Color:Blue
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
159
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$20.86
50
$13.47
100
$13.05
250
$12.65
500
$12.46
750
$12.28
1,000 +
$12.09
Click for Quote
Log in
to unlock special pricing