- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 324187
Available Replacements
Daha Eski Eşdeğer
TE Connectivity / AMP Brand
324187
TERMINAL,T-N R 4/0 3/8
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMINAL,T-N R 4/0 3/8
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = TERMINYL
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 324187
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 324187 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Stud Size: | 3/8 |
| Wire Size: | 0000 AWG, 190000 – 231100 CMA, 96.3 – 117 mm² |
Tools/3D Models
+
Frequently Asked Questions
What replaces 324187?
The recommended replacement for 324187 is 329150 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 324187 RoHS compliant?
Yes, 324187 is RoHS compliant.
What is the lead time for 324187?
The standard lead time for 324187 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 6/23/27
MOQ for out of Stock Qty:
50
45 Weeks
can ship
9/27/27
Price (USD)
Qty
Unit Price
1
$56.89
10
$56.75
25
$56.61
50
$56.47
100
$29.89
150
$21.04
200 +
$20.62
Click for Quote
Log in
to unlock special pricing