- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 324185
324185
TE Connectivity / AMP Brand
TERMINAL,T-N R 3/0 3/8
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,T-N R 3/0 3/8
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = TERMINYL
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 324185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:324185
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:9.53 mm
-
Dimension:70.97 x 27.48 mm
-
Wire Size:(3/0) AWG
-
Color:Red
-
Operating Temperature:105(Max) °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$13.19
10
$13.00
25
$12.74
50
$12.55
100
$12.36
250
$12.10
500 +
$11.91
Click for Quote
Log in
to unlock special pricing