- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 324169
324169
TE Connectivity / AMP Brand
PG SPDFLG 22-16COMM 22-18MIL 8
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PG SPDFLG 22-16COMM 22-18MIL 8
Product Highlights:
- Terminal Shape = Spade Tongue, Flanged
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 324169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:324169
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Red
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
14,147
Ships today, if you order in
Minimum Order Quantity:
100
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
100
$0.2972
500
$0.2659
1,000
$0.2652
3,000
$0.2542
5,000
$0.2491
8,000
$0.2485
15,000
$0.2460
25,000 +
$0.2410
Click for Quote
Log in
to unlock special pricing