- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 324159
TE Connectivity / AMP Brand
324159
TERM, RING, PIDG, 16-14, #4
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 324159 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | PIDG Ring Tongue Terminal |
| Stud Size: | 2.84 mm |
| Dimension: | 17.86 x 6.35 mm |
| Wire Size: | 14-16 AWG |
| Color: | Blue |