- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 324113
TE Connectivity / AMP Brand
324113
TERMINAL,T-N R 1/0 5/16
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
TERMINAL,T-N R 1/0 5/16
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = TERMINYL
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 324113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:324113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:8 mm
-
Wire Size:1-(1/0) AWG
-
Color:Blue
-
Operating Temperature:105(Max) °C
Frequently Asked Questions
Is 324113 RoHS compliant?
Yes, 324113 is RoHS compliant.
What is the lead time for 324113?
The standard lead time for 324113 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
304
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
26 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
5
$25.76
25
$25.69
50
$25.63
125
$25.57
250
$13.54
375
$9.52
500 +
$9.33
Click for Quote
Log in
to unlock special pricing