Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

324112

Ring Terminal Connector - 5/16 Stud - 0.057" (1.45mm) Thickness - 0.711" (18.06mm) Width - 2 AWG - Insulated - Crimp Terminati ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Terminal Connector - 5/16 Stud - 0.057" (1.45mm) Thickness - 0.711" (18.06mm) Width - 2 AWG - Insulated - Crimp Termination - Red.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = TERMINYL
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 324112
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 324112
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 324112 RoHS compliant?
Yes, 324112 is RoHS compliant.
What is the lead time for 324112?
The standard lead time for 324112 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 862
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.65
25
$9.33
50
$8.41
100
$8.10
250
$7.58
500
$7.49
1,000 +
$4.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!