- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 324111
TE Connectivity / AMP Brand
324111
TERMINAL,T-N R 4 10
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = TERMINYL
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 324111 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Ring Tongue Terminal |
| Stud Size: | 4.82 mm |
| Wire Size: | 4 AWG |
| Color: | Yellow |