- Home ›
- All Products›
- 3-2408818-4
3-2408818-4
TE Connectivity / AMP Brand
Rec HSG 4P WHT HCI 6.2 Pitch With Wings
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rec HSG 4P WHT HCI 6.2 Pitch With Wings
Search Keywords: 324088184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2408818-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Contact Retention Within Housing:With
-
Housing Material:PA 66
-
Contact Type:Receptacle
-
Centerline (Pitch):.244 in, 6.2 mm
-
Operating Voltage:600 VAC
-
Number of Rows:1
-
Number of Positions:4
-
Number of Signal Positions:4
-
Housing Color:White
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Sealable:No
-
Rectangular Power Connector Type:Housing
-
Connector System:Wire-to-Wire
-
Operating Temperature Range:-25 – 90 °C, -13 – 194 °F
-
UL Flammability Rating:UL 94V-0
-
Connector & Housing Type:Housing for female terminals
-
Packaging Method:Bag
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
150
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3,000
$0.3738
6,000
$0.2300
9,000
$0.1821
12,000 +
$0.1785
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments