- Home ›
- All Products›
- 3-2408818-3
3-2408818-3
TE Connectivity / AMP Brand
Rec HSG 3P WHT HCI 6.2 Pitch With Wings
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rec HSG 3P WHT HCI 6.2 Pitch With Wings
Search Keywords: 324088183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2408818-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Connector & Housing Type:Housing for female terminals
-
Sealable:No
-
Rectangular Power Connector Type:Housing
-
Packaging Method:Bag
-
Connector & Contact Terminates To:Wire & Cable
-
Centerline (Pitch):.244 in, 6.2 mm
-
Operating Temperature Range:-25 – 90 °C, -13 – 194 °F
-
Number of Positions:3
-
Operating Voltage:600 VAC
-
Housing Color:White
-
Housing Material:PA 66
-
Connector System:Wire-to-Wire
-
Number of Rows:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Signal Positions:3
-
Contact Retention Within Housing:With
-
Contact Type:Receptacle
-
UL Flammability Rating:UL 94V-0
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3200
Order Increment:
200
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3,200
$0.3323
6,400
$0.2045
9,600
$0.1619
12,800 +
$0.1586
Click for Quote
Log in
to unlock special pricing