- Home ›
- All Products›
- 3-2408818-2
3-2408818-2
TE Connectivity / AMP Brand
Rec HSG 2P WHT HCI 6.2 Pitch With Wings
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rec HSG 2P WHT HCI 6.2 Pitch With Wings
Search Keywords: 324088182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2408818-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Connector & Contact Terminates To:Wire & Cable
-
Housing Material:PA 66
-
Centerline (Pitch):.244 in, 6.2 mm
-
Connector & Housing Type:Housing for female terminals
-
Housing Color:White
-
Number of Signal Positions:2
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-25 – 90 °C, -13 – 194 °F
-
Number of Positions:2
-
Connector System:Wire-to-Wire
-
Number of Rows:1
-
Contact Type:Receptacle
-
Operating Voltage:600 VAC
-
Rectangular Power Connector Type:Housing
-
Packaging Method:Bag
-
Contact Retention Within Housing:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2700
Order Increment:
300
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,700
$0.2908
5,400
$0.1789
8,100
$0.1417
10,800 +
$0.1388
Click for Quote
Log in
to unlock special pricing