- Home ›
- All Products›
- 3-2408780-3
3-2408780-3
TE Connectivity / AMP Brand
Plug HSG 3P WHT HCI 6.2 Pitch Outer Lock
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Plug HSG 3P WHT HCI 6.2 Pitch Outer Lock
Search Keywords: 324087803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2408780-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Centerline (Pitch):.244 in, 6.2 mm
-
Number of Rows:1
-
Connector & Housing Type:Housing for female terminals
-
Number of Signal Positions:3
-
Housing Material:PA 66
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Voltage:600 VAC
-
Number of Positions:3
-
Connector System:Wire-to-Wire
-
Rectangular Power Connector Type:Housing
-
Contact Retention Within Housing:With
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Bag
-
Connector & Contact Terminates To:Wire & Cable
-
Sealable:No
-
Operating Temperature Range:-25 – 90 °C, -13 – 194 °F
-
Housing Color:White
-
Contact Type:Socket
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3200
Order Increment:
200
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3,200
$0.3184
6,400
$0.1960
9,600
$0.1551
12,800 +
$0.1520
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments