- Home ›
- All Products›
- 3-2408780-2
3-2408780-2
TE Connectivity / AMP Brand
Plug HSG 2P WHT HCI 6.2 Pitch Outer Lock
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Plug HSG 2P WHT HCI 6.2 Pitch Outer Lock
Search Keywords: 324087802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2408780-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Centerline (Pitch):.244 in, 6.2 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Rows:1
-
Contact Type:Socket
-
Housing Color:White
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Retention Within Housing:With
-
Operating Voltage:600 VAC
-
Rectangular Power Connector Type:Housing
-
Connector System:Wire-to-Wire
-
Operating Temperature Range:-25 – 90 °C, -13 – 194 °F
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Housing Material:PA 66
-
Number of Positions:2
-
Packaging Method:Bag
-
Connector & Housing Type:Housing for female terminals
-
Number of Signal Positions:2
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
Order Increment:
300
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,400
$0.3309
4,800
$0.2036
7,200
$0.1612
9,600 +
$0.1580
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments