- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 324085
324085
TE Connectivity / AMP Brand
Ring Terminal Connector - 1/2 Stud Size - 0.080" (2.03mm) Thickness - 0.926" (23.52mm) Width - 2/0 AWG - Insulated - Crimp Ter ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Terminal Connector - 1/2 Stud Size - 0.080" (2.03mm) Thickness - 0.926" (23.52mm) Width - 2/0 AWG - Insulated - Crimp Termination - Yellow.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = TERMINYL
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 324085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:324085
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$11.93
50
$11.24
75
$11.21
100 +
$10.09
Click for Quote
Log in
to unlock special pricing