- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 324084
TE Connectivity / AMP Brand
324084
Ring Terminal Connector - 3/8 Stud - 0.080" (2.03mm) Thickness - 0.926" (23.52mm) Width - 2/0 AWG - Insulated - Crimp Terminat ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = TERMINYL
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:324084
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50