Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

324083

Ring Tongue Terminal - 2/0 AWG - 5/16 / M8 Stud Size - 8.33 mm (.328 in) Stud Diameter - Closed Barrel - Straight - Tin Platin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal - 2/0 AWG - 5/16 / M8 Stud Size - 8.33 mm (.328 in) Stud Diameter - Closed Barrel - Straight - Tin Plating - Yellow Insulation.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = TERMINYL
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 324083
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 324083
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 324083 RoHS compliant?
Yes, 324083 is RoHS compliant.
What is the lead time for 324083?
The standard lead time for 324083 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,801
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
27 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$27.94
25
$27.87
50
$27.80
125
$27.73
250
$14.68
375
$10.33
500 +
$10.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!