- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 324058
324058
TE Connectivity / AMP Brand
Ring Tongue Terminal - 1/0 AWG - 1/2 / M12 Stud Size - 13.08 mm (.5 in) Stud Diameter - Closed Barrel - Straight - Tin Plating ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Ring Tongue Terminal - 1/0 AWG - 1/2 / M12 Stud Size - 13.08 mm (.5 in) Stud Diameter - Closed Barrel - Straight - Tin Plating - Blue Insulation.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = TERMINYL
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 324058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:324058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
10
$21.43
25
$21.38
38
$21.33
75
$13.30
113
$10.49
150 +
$10.27
Click for Quote
Log in
to unlock special pricing