- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 324055
TE Connectivity / AMP Brand
324055
TERMINAL,T-N R 2 1/2
View Datasheet Accessories Notify Me
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = TERMINYL
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:324055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:12 mm
-
Dimension:54.23 x 21.72 mm
-
Wire Size:2 AWG
-
Color:Red
-
Operating Temperature:105(Max) °C