Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

324051

Ring Terminal Connector - 5/16 Stud Size - 0.048" (1.22mm) Thickness - 0.679" (17.25mm) Width - 4 AWG - Insulated - Crimp Term ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Ring Terminal Connector - 5/16 Stud Size - 0.048" (1.22mm) Thickness - 0.679" (17.25mm) Width - 4 AWG - Insulated - Crimp Termination - Yellow.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = TERMINYL
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 324051
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 324051
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 324051 RoHS compliant?
Yes, 324051 is RoHS compliant.
What is the lead time for 324051?
The standard lead time for 324051 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 408
Ships today, if you order in
Minimum Order Quantity:
10
31 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.63
50
$4.05
100
$3.67
300
$3.49
500
$3.37
1,000
$3.12
2,500
$3.00
5,000 +
$2.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!