- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 324050
TE Connectivity / AMP Brand
324050
Ring Tongue Terminal - M6 - 1/4" - 4 AWG - 26.7 mm² - TERMINYL Series - Yellow.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Ring Tongue Terminal - M6 - 1/4" - 4 AWG - 26.7 mm² - TERMINYL Series - Yellow.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = TERMINYL
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 324050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:324050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Tools/3D Models
+
Product Changes
+
Frequently Asked Questions
Is 324050 RoHS compliant?
Yes, 324050 is RoHS compliant.
What is the lead time for 324050?
The standard lead time for 324050 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
728
Ships today, if you order in
On Order:
3,000
can ship 12/28/26
Minimum Order Quantity:
10
31 Weeks
can ship
4/23/27
Price (USD)
Qty
Unit Price
10
$5.20
50
$4.65
100
$3.81
300
$3.70
500
$3.57
1,000
$3.35
2,500
$3.21
5,000 +
$3.20
Click for Quote
Log in
to unlock special pricing