- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 324048
TE Connectivity / AMP Brand
324048
TERMINAL,T-N R 6 5/16
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMINAL,T-N R 6 5/16
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = TERMINYL
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 324048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:324048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:7.93 mm
-
Dimension:44.75 x 15.88 mm
-
Wire Size:6 AWG
-
Color:Blue
-
Operating Temperature:N/A
Product Changes
+
Frequently Asked Questions
Is 324048 RoHS compliant?
Yes, 324048 is RoHS compliant.
What is the lead time for 324048?
The standard lead time for 324048 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,192
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
10
$3.45
50
$3.16
100
$3.04
300
$2.84
500
$2.75
1,000
$2.63
2,500
$2.46
5,000 +
$2.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT