- Home ›
- All Products›
- 3-2396002-4
3-2396002-4
TE Connectivity / AMP Brand
0.4mm BTB CONN H0.8 PLUG ASSEMBLY, 34P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
0.4mm BTB CONN H0.8 PLUG ASSEMBLY, 34P
Search Keywords: 323960024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2396002-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
PCB Mount Retention:Without
-
Operating Voltage:60 VAC
-
Number of Rows:2
-
Contact Mating Area Plating Material:Gold
-
Termination Method to Printed Circuit Board:Surface Mount
-
UL Flammability Rating:UL 94V-0
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material Thickness:4 µin, .1 µm
-
Contact Layout:Inline
-
PCB Mount Orientation:Vertical
-
Mating Alignment:With
-
Packaging Type:Tape & Reel
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector Profile:Low
-
Contact Base Material:Copper Alloy
-
Dielectric Withstanding Voltage (Max):250 VAC
-
Insulation Resistance:1 MΩ
-
Stack Height:.031 in, .8 mm
-
Circuit Application:Signal
-
Connector System:Board-to-Board
-
Number of Positions:34
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment:Without
-
Mating Alignment Type:Polarized
-
Sealable:No
-
Centerline (Pitch):.015 in, .4 mm
-
Row-to-Row Spacing:.034 in
-
Contact Type:Pin
-
Board-to-Board Configuration:Parallel
-
Contact Current Rating (Max):.5 A
-
Primary Product Color:Black
-
Connector Mounting Type:Board Mount
-
Housing Material:High Temperature Thermoplastic
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
7,500
$0.5184
15,000
$0.2745
22,500
$0.1931
30,000 +
$0.1893
Click for Quote
Log in
to unlock special pricing