Available Replacements
Alternatif paketleme
2-323916-1 2-323916-1 TE Connectivity / AMP Brand
2-323916-1

TE Connectivity / AMP Brand

In Stock: 31,983

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

323916

Closed Ring Tongue Terminal - 8 Stud Size - 22 to 26 AWG - 0.018" (0.46mm) Thickness - Insulated - Crimp Termination - Yellow.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Closed Ring Tongue Terminal - 8 Stud Size - 22 to 26 AWG - 0.018" (0.46mm) Thickness - Insulated - Crimp Termination - Yellow.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 323916
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 323916
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 323916 RoHS compliant?
Yes, 323916 is RoHS compliant.
What is the lead time for 323916?
The standard lead time for 323916 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
16,500   can ship 3/3/27
Minimum Order Quantity:
50
30 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5416
500
$0.2886
1,000
$0.2833
3,000
$0.2683
5,000
$0.2676
8,000
$0.2670
10,000
$0.2663
15,000 +
$0.2656
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!