- Home ›
- All Products›
- 3-2390144-3
3-2390144-3
TE Connectivity / AMP Brand
1.25P 13POS WTB CABLE HSG BL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
1.25P 13POS WTB CABLE HSG BL
Search Keywords: 323901443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2390144-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Wire Size:30 – 26 AWG, .05 – .2 mm²
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Housing Material:66 Nylon
-
Connector Product Type:Housing
-
Contact Current Rating (Max):1 A
-
Packaging Method:Bag & Box
-
Sealable:No
-
Housing Entry Configuration:Both Ends Closed
-
Termination Resistance:20 mΩ
-
Termination Method to Wire & Cable:Crimp
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Packaging Quantity:1000
-
Circuit Application:Power & Signal
-
Centerline (Pitch):.049 in, 1.25 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Retention:With
-
Primary Product Color:Black
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Panel Mount Feature:Without
-
Number of Positions:13
-
PCB Mount Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Operating Voltage:50 V
-
Connector System:Wire-to-Board
-
Insulation Resistance:100 MΩ
-
Connector & Housing Type:Receptacle
-
Strain Relief:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5,000
$1.2610
10,000
$0.6655
15,000
$0.4577
20,000 +
$0.4485
Click for Quote
Log in
to unlock special pricing