- Ana Sayfa ›
- All Products›
- 3-2390144-1
3-2390144-1
TE Connectivity / AMP Brand
1.25P 11POS WTB CABLE HSG BL
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Bag Paketleme
Certificate of Compliance Guarantee
tanım
+
1.25P 11POS WTB CABLE HSG BL
Search Keywords: 323901441
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:3-2390144-1
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Insulation Resistance:100 MΩ
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Circuit Application:Power & Signal
-
Connector & Housing Type:Receptacle
-
Strain Relief:Without
-
Centerline (Pitch):.049 in, 1.25 mm
-
Contact Current Rating (Max):1 A
-
Number of Rows:1
-
Termination Method to Wire & Cable:Crimp
-
Connector & Contact Terminates To:Wire & Cable
-
Sealable:No
-
Housing Entry Configuration:Both Ends Closed
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Board
-
Wire Size:30 – 26 AWG, .05 – .2 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Packaging Method:Bag & Box
-
Termination Resistance:20 mΩ
-
Mating Retention:With
-
PCB Mount Retention:Without
-
Housing Material:66 Nylon
-
Number of Positions:11
-
Primary Product Color:Black
-
Packaging Quantity:1000
-
UL Flammability Rating:UL 94V-0
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Product Type:Housing
-
Operating Voltage:50 V
-
Panel Mount Feature:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
5000
14 Weeks
Gemi olabilir
9.8.26
PRICE (USD)
MİKTAR
Unit Price
5.000
$1.1715
10.000
$0.6183
15.000
$0.4252
20.000 +
$0.4167
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için