- Home ›
- All Products›
- 3-2385015-0
3-2385015-0
TE Connectivity / AMP Brand
30P TB DR HDR 125 DEG,PITCH 3.5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
30P TB DR HDR 125 DEG,PITCH 3.5
Search Keywords: 323850150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2385015-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
250 -
Number of Positions:30
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Tin
-
Primary Product Color:Green
-
Termination Post & Tail Length:.137 in, 3.5 mm
-
Stacking Configuration:Side Stackable
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.138 in, 3.5 mm
-
Terminal Block Connector Type:Header
-
Operating Voltage:150 VAC
-
Product Orientation:Vertical
-
Contact Current Rating (Max):8 A
-
Contact Base Material:Copper Alloy
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector System:Wire-to-Board
-
Housing Material:PA 66
-
Number of Rows:2
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Box
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
28 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
313
$16.89
625
$8.93
938
$6.14
1,250 +
$6.01
Click for Quote
Log in
to unlock special pricing