- Home ›
- All Products›
- 323834
TE Connectivity / AMP Brand
323834
BUDG SPD 22-16COMM 22-18MIL 4
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Body Style = Budget
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 323834 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Wire Insulation Support: | Without |
| Terminal Orientation: | Straight |
| Line: | Budget |
| Packaging Quantity: | 1 |
| Sealable: | No |
| Packaging Method: | Loose Piece |
| Barrel Type: | Closed |
| Terminal Plating Material: | Tin |
| Barrel Inside Diameter: | .065 in, 1.65 mm |
| Stud Diameter: | .119 in, 3.02 mm |
| Wire Size: | 22 – 16 AWG, 509 – 3260 CMA, .26 – 1.65 mm² |
| Stud Size: | #4 , M2.5 |
| Tongue Thickness: | .031 in, .79 mm |
| Operating Temperature Range: | 170 °C, 338 °F |
| Product Length: | .588 in, 14.94 mm |
| Product Weight: | .556 g |