Image is representational - see mfr. specs

PBES16 28 LED 6V DC 28mA 1NC 1NC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
PBES16 28 LED 6V DC 28mA 1NC 1NC
Search Keywords: 323818809
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-2381880-9
  • Alias/AKA:
    PBES16L3AR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Dust Proof:
    Yes
  • Attachment Method:
    Screw-On
  • Actuator Color:
    Red
  • Actuator Material:
    Polyamide
  • Ganged:
    No
  • Case Material:
    PPA
  • Contact Base Material:
    Copper Alloy
  • Bushing Thread Size:
    M16 x 1
  • Seal Type:
    Rubber O-Ring
  • Actuator Profile:
    Extended
  • Detent Style:
    Audible
  • Operating Function:
    Maintained
  • Snap Action:
    With
  • Mounting Angle:
    Vertical
  • Tactile:
    Yes
  • Switch Type:
    Pushbutton
  • Configuration (Pole-Throw):
    Single Pole - Double Throw
  • Actuator Style:
    Top
  • Illuminated:
    Yes
  • Oil-Tight:
    No
  • ESD Grounding Terminal:
    Without
  • Termination Type:
    Wire Lugs
  • IP Rating:
    IP65
  • Packaging Method:
    Bulk
  • Bushing Style:
    Threaded
  • Panel Cutout Size:
    .63 (Diameter) in, 16 (Diameter) mm
  • Actuator Length:
    1.22 in, 31 mm
  • Actuator Force:
    2040 g, 72 oz
  • Bushing Length:
    1.67 in, 42.4 mm
  • Bushing Diameter:
    .63 in, 16 mm
  • Type of Contact:
    NC & NC
  • Number of Actuators:
    Single
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks can ship 10/27/26
Backorder
Price (USD)
Qty
Unit Price
13
$69.90
25
$44.74
38
$34.95
50 +
$34.25
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!