Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-2381880-2

PBES16 28 INCA 6V AC/DC 200mA 1NC 1NC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PBES16 28 INCA 6V AC/DC 200mA 1NC 1NC
Search Keywords: 323818802
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-2381880-2
Alias/AKA: PBES16L3HR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Actuator Color: Red
IP Rating: IP65
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-2381880-2 RoHS compliant?
Yes, 3-2381880-2 is RoHS compliant.
What is the lead time for 3-2381880-2?
The standard lead time for 3-2381880-2 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks can ship 4/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$72.34
25
$46.29
38
$36.17
50 +
$35.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!