- Home ›
- All Products›
- 3-2378159-2
3-2378159-2
TE Connectivity / AMP Brand
Power Versa-Lock PLUG, 1X2 KEY C
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Power Versa-Lock PLUG, 1X2 KEY C
Search Keywords: 323781592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2378159-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Circuit Application:Power
-
Contact Retention Within Housing:Without
-
Number of Power Positions:2
-
Number of Positions:2
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Rows:1
-
Connector System:Wire-to-Wire
-
Centerline (Pitch):.197 in, 5 mm
-
Connector & Housing Type:Plug
-
Agency/Standard:UL
-
UL Flammability Rating:UL 94V-0
-
Housing Material:PBT GF
-
Contact Type:Receptacle
-
Rectangular Power Connector Type:Housing
-
Circuit Identification Feature:With
-
Termination Method to Wire & Cable:Crimp
-
Sealable:Yes
-
Operating Temperature Range:-30 – 140 °C, -22 – 284 °F
-
Number of Columns:2
-
Housing Color:BROWN
-
Operating Voltage:600 VAC, 600 VDC
-
Packaging Method:Carton
-
Connector & Contact Terminates To:Wire & Cable
-
Approved Standards:UL E28476
-
Contact Layout:Inline
-
Cable Exit Angle:180°
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
15,400
can ship
Minimum Order Quantity:
350
Order Increment:
350
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
350
$0.2574
1,050
$0.2484
2,800
$0.2403
5,250
$0.2351
7,700
$0.2320
25,200
$0.2222
50,050 +
$0.2166
Click for Quote
Log in
to unlock special pricing