Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

323752

Ring Tongue Terminal - 12 to 10 AWG - M8 / 5/16 Stud Size - 8.33 mm (.328 in) Stud Diameter - Closed Barrel - Straight - Nicke ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal - 12 to 10 AWG - M8 / 5/16 Stud Size - 8.33 mm (.328 in) Stud Diameter - Closed Barrel - Straight - Nickel Plating.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = DIAMOND GRIP, STRATO-THERM
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 323752
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 323752
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 323752 RoHS compliant?
Yes, 323752 is RoHS compliant.
What is the lead time for 323752?
The standard lead time for 323752 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 512
Can Ship immediately
On Order:
500   can ship 9/6/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
42 Weeks can ship 9/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.09
50
$8.64
100
$8.37
250
$8.03
500
$7.95
750
$7.87
1,000 +
$7.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!