- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 323751
323751
TE Connectivity / AMP Brand
Ring Tongue Terminal - 12 to 10 AWG - M6 Stud Size - 6.73 mm (.265 in) Stud Diameter - Closed Barrel - Straight - Nickel.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal - 12 to 10 AWG - M6 Stud Size - 6.73 mm (.265 in) Stud Diameter - Closed Barrel - Straight - Nickel.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DIAMOND GRIP, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 323751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:323751
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,569
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$7.12
250
$4.73
500
$4.20
1,250
$4.18
2,500
$4.08
3,750
$4.07
5,000 +
$4.06
Click for Quote
Log in
to unlock special pricing
Accessories