- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 323749
323749
TE Connectivity / AMP Brand
Ring Tongue Terminal - 12 to 10 AWG - #8 / M4 Stud Size - 4.34 mm (.171 in) Stud Diameter - Closed Barrel - Straight - Nickel ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal - 12 to 10 AWG - #8 / M4 Stud Size - 4.34 mm (.171 in) Stud Diameter - Closed Barrel - Straight - Nickel Plating.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DIAMOND GRIP, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 323749
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:323749
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
On Order:
500
can ship 12/23/26
Stock lot only:
1
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$12.177
5
$11.070
250
$11.050
500
$11.020
1,250
$10.990
2,500
$5.610
3,750
$3.820
5,000 +
$3.740
Click for Quote
Log in
to unlock special pricing
Accessories