- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 323746
323746
TE Connectivity / AMP Brand
Ring Tongue Terminal - 12 to 10 AWG - 5/16 / M8 Stud Size - 8.33 mm (.328 in) Stud Diameter - Closed Barrel - Straight - Unpla ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal - 12 to 10 AWG - 5/16 / M8 Stud Size - 8.33 mm (.328 in) Stud Diameter - Closed Barrel - Straight - Unplated.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 323746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:323746
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,397
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
42 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
10
$5.18
250
$3.35
500
$3.21
1,250
$3.18
2,500
$3.15
3,750
$3.12
5,000 +
$3.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT