- Home ›
- All Products›
- 3-2371113-1
3-2371113-1
TE Connectivity / AMP Brand
2POS,DIA 4MM,PIN HSG ASSY,SLD,COD A
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
2POS,DIA 4MM,PIN HSG ASSY,SLD,COD A
Search Keywords: 323711131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2371113-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Connector System:Cable-to-Panel
-
Degree of Protection:IPX9K
-
Contact Current Rating (Max):70 A
-
Connector Mounting Type:Panel Mount
-
Serviceable:Yes
-
Terminal Position Assurance:Yes
-
Sealable:Yes
-
Number of Positions:2
-
Mating Alignment Type:Keyed
-
Connector Position Assurance Capable:Yes
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment:With
-
Operating Temperature Range:-40 – 140 °C, -104 – 284 °F
-
Operating Voltage:1000 VAC, 1000 VDC
-
Mating Pin Diameter:1.57 in, 4 mm
-
Cable Exit Angle:180°
-
Contact Size:1.2mm , 4mm
-
Strain Relief:With
-
Housing Material:PA GF
-
Primary Locking Feature:Clean Body
-
Circuit Application:Power & Signal
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Shape:Circular
-
Operating Temperature (Max):140 °C, 284 °F
-
Contact Type:Pin
-
Primary Product Color:Orange
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
160
can ship
MOQ for out of Stock Qty:
40
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
40
$21.52
80
$13.24
120
$10.48
160 +
$10.27
Click for Quote
Log in
to unlock special pricing